HSE01-193175P

DigiKey Part Number
2223-HSE01-193175P-ND
Manufacturer
Manufacturer Product Number
HSE01-193175P
Description
HEAT SINK, EXTRUSION, 19 X 31.5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Alloy 2.95W @ 75°C Top Mount
Datasheet
 Datasheet
EDA/CAD Models
HSE01-193175P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
-
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Angled Fins
Length
0.748" (19.00mm)
Width
0.748" (19.00mm)
Diameter
-
Fin Height
0.295" (7.50mm)
Power Dissipation @ Temperature Rise
2.95W @ 75°C
Thermal Resistance @ Forced Air Flow
9.20°C/W @ 200 LFM
Thermal Resistance @ Natural
25.44°C/W
Material
Material Finish
Blue Anodized
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$2.00000$2.00
10$1.77900$17.79
25$1.70000$42.50
50$1.64220$82.11
100$1.58640$158.64
250$1.51556$378.89
792$1.43080$1,133.19
1,584$1.38208$2,189.21
Manufacturers Standard Package