PR29-12V-S-450-1A-EF | |
---|---|
DigiKey Part Number | 2223-PR29-12V-S-450-1A-EF-ND |
Manufacturer | |
Manufacturer Product Number | PR29-12V-S-450-1A-EF |
Description | 18.4 X 10.2 X 15.5 MM, 12 V, 10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR29-12V-S-450-1A-EF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 8 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.88200 | $8.82 |
25 | $0.83520 | $20.88 |
50 | $0.80200 | $40.10 |
100 | $0.77010 | $77.01 |
250 | $0.72972 | $182.43 |
500 | $0.70062 | $350.31 |
1,000 | $0.67267 | $672.67 |
5,000 | $0.61200 | $3,060.00 |