PRE29-3V-S-450-1A-E

DigiKey Part Number
2223-PRE29-3V-S-450-1A-E-ND
Manufacturer
Manufacturer Product Number
PRE29-3V-S-450-1A-E
Description
18.4 X 10.2 X 15.5 MM, 9 V, 5 A,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PRE29-3V-S-450-1A-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
1250VA, 150W
Coil Current
150 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
2.1 VDC
Must Release Voltage
0.15 VDC
Operate Time
8 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
20 Ohms
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1.04000$1.04
10$0.90500$9.05
25$0.85800$21.45
50$0.82380$41.19
100$0.79090$79.09
250$0.74952$187.38
500$0.71960$359.80
1,000$0.69090$690.90
5,000$0.62858$3,142.90
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.