TS12-74-50-BK-250-SMT-TR | |
---|---|
DigiKey Part Number | 2223-TS12-74-50-BK-250-SMT-TR-ND - Tape & Reel (TR) 2223-TS12-74-50-BK-250-SMT-TRCT-ND - Cut Tape (CT) 2223-TS12-74-50-BK-250-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS12-74-50-BK-250-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS12-74-50-BK-250-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 7.40mm x 7.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.21000 | $1.21 |
10 | $0.98400 | $9.84 |
25 | $0.90560 | $22.64 |
100 | $0.79730 | $79.73 |
250 | $0.73196 | $182.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.65561 | $524.49 |
1,600 | $0.61332 | $981.31 |
2,400 | $0.58963 | $1,415.11 |
4,000 | $0.56082 | $2,243.28 |
5,600 | $0.54246 | $3,037.78 |
8,000 | $0.52351 | $4,188.08 |
20,000 | $0.48875 | $9,775.00 |