SPHWH1L5N605YEP3A4 | |
---|---|
DigiKey Part Number | 1510-SPHWH1L5N605YEP3A4TR-ND - Tape & Reel (TR) 1510-SPHWH1L5N605YEP3A4CT-ND - Cut Tape (CT) 1510-SPHWH1L5N605YEP3A4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWH1L5N605YEP3A4 |
Description | LED LH502C ECO WHITE 6500K 2020 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LH502C ECO White, Cool 6500K 3-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 620lm (600lm ~ 640lm) | |
Current - Test | 640mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 880mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 3°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.17000 | $1.17 |
10 | $0.73000 | $7.30 |
25 | $0.61440 | $15.36 |
100 | $0.48250 | $48.25 |
250 | $0.41804 | $104.51 |
500 | $0.37852 | $189.26 |
1,000 | $0.34560 | $345.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.31819 | $636.38 |
4,000 | $0.29540 | $1,181.60 |
6,000 | $0.28390 | $1,703.40 |
10,000 | $0.27108 | $2,710.80 |
14,000 | $0.26354 | $3,689.56 |
20,000 | $0.25626 | $5,125.20 |