SPHWHAHDNA27WJT3DB

DigiKey Part Number
1510-SPHWHAHDNA27WJT3DB-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNA27WJT3DB
Description
LED COB D GEN2 NEUT WHT SQ 4000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Box
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
510lm (Typ)
Current - Test
180mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
17V
Lumens/Watt @ Current - Test
167 lm/W
Current - Max
360mA
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.50mm
Light Emitting Surface (LES)
9.80mm Dia
Lens Type
Flat
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.98000$9.80
100$0.68810$68.81
500$0.57308$286.54
1,000$0.53777$537.77
2,000$0.50884$1,017.68
5,000$0.47842$2,392.10
10,000$0.46016$4,601.60
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.