SPHWHTL3D50CE4PTQF | |
---|---|
DigiKey Part Number | 1510-SPHWHTL3D50CE4PTQFTR-ND - Tape & Reel (TR) 1510-SPHWHTL3D50CE4PTQFCT-ND - Cut Tape (CT) 1510-SPHWHTL3D50CE4PTQFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWHTL3D50CE4PTQF |
Description | LED LH351C COOL WHITE 6500K 3535 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LH351C White, Cool 6500K 2.9V 700mA 128° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 340lm (310lm ~ 370lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 167 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 128° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.097" (2.46mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.27000 | $1.27 |
10 | $0.78600 | $7.86 |
100 | $0.54240 | $54.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.42595 | $340.76 |
1,600 | $0.40023 | $640.37 |
2,400 | $0.38739 | $929.74 |
4,000 | $0.37320 | $1,492.80 |
5,600 | $0.36493 | $2,043.61 |
8,000 | $0.35699 | $2,855.92 |
20,000 | $0.33994 | $6,798.80 |