SPMWH1228FD5WAQUVJ

DigiKey Part Number
1510-SPMWH1228FD5WAQUVJTR-ND - Tape & Reel (TR)
1510-SPMWH1228FD5WAQUVJCT-ND - Cut Tape (CT)
1510-SPMWH1228FD5WAQUVJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWH1228FD5WAQUVJ
Description
LED LM281B+ COOL WHT 5700K 2835
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LM281B+ White, Cool 5700K 3-Step MacAdam Ellipse 3V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
79lm (77lm ~ 81lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
176 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
20°C/W
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09600$0.96
100$0.04570$4.57
500$0.03906$19.53
1,000$0.03005$30.05
2,000$0.02825$56.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02825$113.00
8,000$0.02764$221.12
12,000$0.02404$288.48
28,000$0.02043$572.04
100,000$0.01683$1,683.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.