SPMWHD32AMH0XAR0PR | |
---|---|
DigiKey Part Number | 1510-SPMWHD32AMH0XAR0PRTR-ND - Tape & Reel (TR) 1510-SPMWHD32AMH0XAR0PRCT-ND - Cut Tape (CT) 1510-SPMWHD32AMH0XAR0PRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMH0XAR0PR |
Description | LED LM301H EVO WHITE 5000K 1212 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LM301H EVO White, Cool 5000K 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
10 | $0.31200 | $3.12 |
100 | $0.17960 | $17.96 |
1,000 | $0.14053 | $140.53 |
2,000 | $0.12882 | $257.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12882 | $515.28 |
8,000 | $0.11711 | $936.88 |
12,000 | $0.10930 | $1,311.60 |
28,000 | $0.10540 | $2,951.20 |
100,000 | $0.09759 | $9,759.00 |