SPMWHD32AMH5XAR5SL

DigiKey Part Number
1510-SPMWHD32AMH5XAR5SLTR-ND - Tape & Reel (TR)
1510-SPMWHD32AMH5XAR5SLCT-ND - Cut Tape (CT)
1510-SPMWHD32AMH5XAR5SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWHD32AMH5XAR5SL
Description
LED LM301H COOL WHITE 5000K 3030
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LM301H White, Cool 5000K 5-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SPMWHD32AMH5XAR5SL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
39lm (38lm ~ 40lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
218 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
7.5°C/W
Base Product Number
In-Stock: 529
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.25200$2.52
100$0.14470$14.47
1,000$0.11326$113.26
2,000$0.10383$207.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10382$415.28
8,000$0.09439$755.12
12,000$0.08809$1,057.08
28,000$0.08495$2,378.60
100,000$0.07865$7,865.00
Manufacturers Standard Package