SPMWHK228MD7WNTUVK | |
---|---|
DigiKey Part Number | 1510-SPMWHK228MD7WNTUVKTR-ND - Tape & Reel (TR) 1510-SPMWHK228MD7WNTUVKCT-ND - Cut Tape (CT) 1510-SPMWHK228MD7WNTUVKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHK228MD7WNTUVK |
Description | LED LM281B+ NEUT WHT 4000K 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Neutral 4000K 3-Step MacAdam Ellipse 2.7V 65mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (34lm ~ 36lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 199 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.110" L x 0.138" W (2.80mm x 3.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.12700 | $1.27 |
100 | $0.05910 | $5.91 |
500 | $0.05454 | $27.27 |
1,000 | $0.04272 | $42.72 |
2,000 | $0.04182 | $83.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02727 | $109.08 |
8,000 | $0.02371 | $189.68 |
12,000 | $0.02134 | $256.08 |
28,000 | $0.02088 | $584.64 |