SPMWHT541MP5WARMS5

DigiKey Part Number
1510-1528-2-ND - Tape & Reel (TR)
1510-1528-1-ND - Cut Tape (CT)
1510-1528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWHT541MP5WARMS5
Description
LED LM561B PLUS WHITE 5000K 5630
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LM561B Plus White, Cool 5000K 2.95V 65mA 120° 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
36lm (35lm ~ 37lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
188 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
5630
Size / Dimension
0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
15°C/W
Base Product Number
In-Stock: 266
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.28400$2.84
100$0.18930$18.93
500$0.13090$65.45
1,000$0.10908$109.08
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.04472$111.80
Manufacturers Standard Package