CLP-110-02-F-D-P-TR | |
---|---|
DigiKey Part Number | SAM13440TR-ND - Tape & Reel (TR) SAM13440CT-ND - Cut Tape (CT) SAM13440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP-110-02-F-D-P-TR |
Description | CONN RCPT 20POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-110-02-F-D-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.084" (2.14mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 3.3A per Contact | |
Voltage Rating | 240VAC, 330VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $1.74708 | $2,096.50 |
3,600 | $1.55000 | $5,580.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.15000 | $3.15 |
25 | $2.94920 | $73.73 |
50 | $2.70980 | $135.49 |
100 | $2.37250 | $237.25 |
500 | $2.06094 | $1,030.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.81000 | $3.81 |
10 | $3.46300 | $34.63 |
100 | $3.05090 | $305.09 |
500 | $2.59328 | $1,296.64 |