CLP-110-02-G-D-BE-P-TR | |
---|---|
DigiKey Part Number | 612-CLP-110-02-G-D-BE-P-TR-ND - Tape & Reel (TR) 612-CLP-110-02-G-D-BE-P-TRCT-ND - Cut Tape (CT) 612-CLP-110-02-G-D-BE-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP-110-02-G-D-BE-P-TR |
Description | CONN RCPT 20POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-110-02-G-D-BE-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.084" (2.14mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 3.3A per Contact | |
Voltage Rating | 240VAC, 330VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.21000 | $4.21 |
25 | $3.94040 | $98.51 |
50 | $3.62020 | $181.01 |
100 | $3.17000 | $317.00 |
500 | $2.74400 | $1,372.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $2.32108 | $2,785.30 |
3,600 | $2.08750 | $7,515.00 |