CLP-110-02-L-D-A-P-TR

DigiKey Part Number
612-CLP-110-02-L-D-A-P-TR-ND - Tape & Reel (TR)
612-CLP-110-02-L-D-A-P-TRCT-ND - Cut Tape (CT)
612-CLP-110-02-L-D-A-P-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLP-110-02-L-D-A-P-TR
Description
CONN RCPT 20POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLP-110-02-L-D-A-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.084" (2.14mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
3.3A per Contact
Voltage Rating
240VAC, 330VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,350$2.22170$2,999.29
2,700$2.00000$5,400.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.96000$3.96
25$3.70640$92.66
50$3.40520$170.26
100$2.98170$298.17
500$2.61132$1,305.66
Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$4.63100$46.31
100$4.08040$408.04
500$3.46834$1,734.17
* All Digi-Reel orders will add a $7.00 reeling fee.