CLT-108-02-F-D-K-TR

DigiKey Part Number
612-CLT-108-02-F-D-K-TR-ND - Tape & Reel (TR)
612-CLT-108-02-F-D-K-TRCT-ND - Cut Tape (CT)
612-CLT-108-02-F-D-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLT-108-02-F-D-K-TR
Description
CONN RCPT 16POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLT-108-02-F-D-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insulation Color
Black
Insulation Height
0.083" (2.10mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
4.1A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
In-Stock: 1,007
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,275$1.33991$1,708.39
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.34000$2.34
50$2.09720$104.86
100$1.78060$178.06
500$1.60272$801.36
Digi-Reel®
QuantityUnit PriceExt Price
1$2.70000$2.70
10$2.45300$24.53
100$2.16140$216.14
500$1.83720$918.60
* All Digi-Reel orders will add a $7.00 reeling fee.