CLT-108-02-L-D-BE-A-K-TR | |
---|---|
DigiKey Part Number | 612-CLT-108-02-L-D-BE-A-K-TR-ND - Tape & Reel (TR) 612-CLT-108-02-L-D-BE-A-K-CT-ND - Cut Tape (CT) 612-CLT-108-02-L-D-BE-A-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT-108-02-L-D-BE-A-K-TR |
Description | CONN RCPT 16POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLT-108-02-L-D-BE-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.083" (2.10mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 4.1A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,175 | $1.66140 | $1,952.14 |
3,525 | $1.47500 | $5,199.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.68000 | $2.68 |
25 | $2.57920 | $64.48 |
50 | $2.47420 | $123.71 |
100 | $2.38640 | $238.64 |
500 | $2.01660 | $1,008.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.81000 | $3.81 |
10 | $3.46200 | $34.62 |
100 | $3.05020 | $305.02 |
500 | $2.59268 | $1,296.34 |