FWJ-03-02-T-S-RA

DigiKey Part Number
SAM11290-ND
Manufacturer
Manufacturer Product Number
FWJ-03-02-T-S-RA
Description
CONN HEADER R/A 3POS 3.96MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
FWJ-03-02-T-S-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.175" (4.45mm)
Overall Contact Length
-
Insulation Height
0.250" (6.35mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
600VAC, 845VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
In-Stock: 1
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.83900$8.39
100$0.68350$68.35
500$0.59256$296.28
1,000$0.55723$557.23
5,000$0.48750$2,437.50
Manufacturers Standard Package