HDTF-4-08-S-RA-LC-100

DigiKey Part Number
612-HDTF-4-08-S-RA-LC-100-ND
Manufacturer
Manufacturer Product Number
HDTF-4-08-S-RA-LC-100
Description
XCEDE HD 1.80 MM HIGH-DENSITY BA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
64 Connector Receptacle, Female Sockets Through Hole, Right Angle Black XCede®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets
Connector Style
XCede®
Number of Positions
64
Number of Positions Loaded
All
Pitch
0.071" (1.80mm)
Number of Rows
-
Number of Columns
8
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$20.96000$20.96
10$16.14600$161.46
25$14.61240$365.31
40$13.89925$555.97
80$12.92975$1,034.38
230$11.62517$2,673.79
440$10.91682$4,803.40
945$10.33101$9,762.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.