HDTM-3-08-1-S-VT-4-L-1

DigiKey Part Number
612-HDTM-3-08-1-S-VT-4-L-1-ND
Manufacturer
Manufacturer Product Number
HDTM-3-08-1-S-VT-4-L-1
Description
XCEDE HD 1.80 MM HIGH-DENSITY BA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
128 Connector Header, Male Blades Through Hole Black XCede®, Guide Left
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Blades
Connector Style
XCede®, Guide Left
Number of Positions
128
Number of Positions Loaded
All
Pitch
0.071" (1.80mm)
Number of Rows
-
Number of Columns
8
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Guide, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
42$12.03262$505.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.