IDSS-09-S-06.00-P08 | |
---|---|
DigiKey Part Number | IDSS-09-S-06.00-P08-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-09-S-06.00-P08 |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00") |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 9 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Position #8 Polarization | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.24000 | $4.24 |