IJ5-06-05.0-L-D-1-TR

DigiKey Part Number
IJ5-06-05.0-L-D-1-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IJ5-06-05.0-L-D-1-TR
Description
4.00 MM ISORATE 50 OHM HIGH-ISO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Jack, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
IJ5-06-05.0-L-D-1-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
-
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
-
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
-
Frequency - Max
9.5 GHz
Number of Ports
12
Features
Board Guide
Housing Color
Black
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Polyamide (PA), Nylon
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Voltage Rating
200 V
Mating Cycles
-
Insertion Loss
3dB
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
175$21.50000$3,762.50
Manufacturers Standard Package