LTMM-107-02-G-D-RA

DigiKey Part Number
SAM12694-ND
Manufacturer
Manufacturer Product Number
LTMM-107-02-G-D-RA
Description
CONN HEADER R/A 14POS 2MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
LTMM-107-02-G-D-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.237" (6.03mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Keying Slot
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.80000$4.80
25$4.34000$108.50
50$4.03000$201.50
100$3.84000$384.00
500$2.96002$1,480.01
1,000$2.67001$2,670.01
2,500$2.57500$6,437.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.