MMSDT-05-20-F-10.00-S-K

DigiKey Part Number
612-MMSDT-05-20-F-10.00-S-K-ND
Manufacturer
Manufacturer Product Number
MMSDT-05-20-F-10.00-S-K
Description
MINI-MATE CABLE ASSEMBLY, FEP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
Flash
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.28000$4.28
Manufacturers Standard Package