MTMM-110-05-L-S-200 | |
---|---|
DigiKey Part Number | 612-MTMM-110-05-L-S-200-ND |
Manufacturer | |
Manufacturer Product Number | MTMM-110-05-L-S-200 |
Description | 2MM TERMINAL STRIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTMM-110-05-L-S-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.200" (5.08mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.377" (9.58mm) | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
50 | $1.81000 | $90.50 |
100 | $1.53000 | $153.00 |
500 | $1.36000 | $680.00 |
1,000 | $1.01000 | $1,010.00 |
2,000 | $0.93750 | $1,875.00 |