RF174-01RP1-01RP1-0152 | |
---|---|
DigiKey Part Number | 612-RF174-01RP1-01RP1-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF174-01RP1-01RP1-0152 |
Description | COAX CBL SMA TO SMA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.80000 | $32.80 |
10 | $25.32700 | $253.27 |
25 | $22.95480 | $573.87 |
50 | $21.35240 | $1,067.62 |
100 | $19.90090 | $1,990.09 |
250 | $18.19072 | $4,547.68 |
500 | $17.03970 | $8,519.85 |