TCMD-17-T-06.00-01-N | |
---|---|
DigiKey Part Number | SAM8344-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-17-T-06.00-01-N |
Description | CABLE ASSEM 2MM 34POS M-F 6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-17-T-06.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.62000 | $12.62 |
10 | $11.94000 | $119.40 |
25 | $11.50000 | $287.50 |
50 | $11.22000 | $561.00 |
100 | $9.42000 | $942.00 |
250 | $8.88752 | $2,221.88 |
Other Suppliers on DigiKey

