TFM-125-02-S-D-K-TR | |
---|---|
DigiKey Part Number | 612-TFM-125-02-S-D-K-TR-ND - Tape & Reel (TR) 612-TFM-125-02-S-D-K-TRCT-ND - Cut Tape (CT) 612-TFM-125-02-S-D-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM-125-02-S-D-K-TR |
Description | CONN HEADER SMD 50POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-125-02-S-D-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.131" (3.33mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | 275VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.62000 | $7.62 |
10 | $7.14600 | $71.46 |
25 | $6.65640 | $166.41 |
50 | $6.22460 | $311.23 |
100 | $5.68220 | $568.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $5.68218 | $2,556.98 |
900 | $5.18240 | $4,664.16 |
1,350 | $4.85000 | $6,547.50 |