TMM-105-01-L-D-SM-P-TR

DigiKey Part Number
612-TMM-105-01-L-D-SM-P-TR-ND - Tape & Reel (TR)
612-TMM-105-01-L-D-SM-P-TRCT-ND - Cut Tape (CT)
612-TMM-105-01-L-D-SM-P-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMM-105-01-L-D-SM-P-TR
Description
CONN HEADER SMD 10POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-105-01-L-D-SM-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
In-Stock: 133
Factory Stock: 850
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.17000$1.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
425$1.17000$497.25
850$1.00000$850.00
1,275$0.85082$1,084.80
Manufacturers Standard Package