TMMH-124-01-G-T

DigiKey Part Number
TMMH-124-01-G-T-ND
Manufacturer
Manufacturer Product Number
TMMH-124-01-G-T
Description
2MM LOW PROFILE STRIPS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMMH-124-01-G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
0.097" (2.47mm)
Overall Contact Length
0.302" (7.67mm)
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
In-Stock: 97
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.60000$9.60
10$8.87000$88.70
25$8.39000$209.75
50$8.08000$404.00
100$6.10000$610.00
500$5.71250$2,856.25
Manufacturers Standard Package