TSM-102-01-T-SV-P-TR

DigiKey Part Number
SAM14778TR-ND - Tape & Reel (TR)
SAM14778CT-ND - Cut Tape (CT)
SAM14778DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM-102-01-T-SV-P-TR
Description
CONN HEADER SMD 2POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-102-01-T-SV-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
In-Stock: 216
Factory Stock: 3,575
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
325$0.46000$149.50
650$0.37000$240.50
1,625$0.35000$568.75
2,275$0.34000$773.50
8,125$0.31000$2,518.75
16,250$0.30101$4,891.41
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.