TSM-103-01-L-SH-A-K-TR | |
---|---|
DigiKey Part Number | SAM14787TR-ND - Tape & Reel (TR) SAM14787CT-ND - Cut Tape (CT) SAM14787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-103-01-L-SH-A-K-TR |
Description | CONN HEADER SMD R/A 3POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-103-01-L-SH-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.120" (3.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $0.95000 | $427.50 |
900 | $0.77000 | $693.00 |
1,350 | $0.70000 | $945.00 |
2,250 | $0.69000 | $1,552.50 |
11,250 | $0.63750 | $7,171.87 |