TSM-105-01-T-SV-A-P

DigiKey Part Number
TSM-105-01-T-SV-A-P-ND
Manufacturer
Manufacturer Product Number
TSM-105-01-T-SV-A-P
Description
CONN HEADER SMD 5POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-105-01-T-SV-A-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.34000$1.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.