TW-05-08-G-D-470-180

DigiKey Part Number
612-TW-05-08-G-D-470-180-ND
Manufacturer
Manufacturer Product Number
TW-05-08-G-D-470-180
Description
CONN BRD STACK 2.00 10POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TW-05-08-G-D-470-180 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
10
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.831" (21.107mm)
Length - Post (Mating)
0.181" (4.597mm)
Length - Stack Height
0.470" (11.938mm)
Length - Tail
0.180" (4.572mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
20.0µin (0.51µm)
Color
Black
Base Product Number
Available To Order
Factory Stock: 371
Check Lead Time
Marketplace Stock: 59 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.96000$2.96
Manufacturers Standard Package

Other Suppliers on DigiKey

59In Stock
Ships from JRH Electronics