PPT-194404831417-GLD | |
---|---|
DigiKey Part Number | 2981-PPT-194404831417-GLD-ND |
Manufacturer | |
Manufacturer Product Number | PPT-194404831417-GLD |
Description | Type C USB-C 3.1 Male To USB 3.0 |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanoxy | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to USB | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | USB - A Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
