SANOXY-KEYBOARD2 | |
---|---|
DigiKey Part Number | 2981-SANOXY-KEYBOARD2-ND |
Manufacturer | |
Manufacturer Product Number | SANOXY-KEYBOARD2 |
Description | Gamig Keyboard |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanoxy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard, Mini (Wireless) | |
Number of Keys | 69 | |
Interface | USB | |
Features | - | |
Color | Black | |
Size / Dimension | 11.540" L x 3.320" W x 0.260" H (293.12mm x 84.33mm x 6.60mm) |