SANOXY-USB3-GIGETH-HUB | |
---|---|
DigiKey Part Number | 2981-SANOXY-USB3-GIGETH-HUB-ND |
Manufacturer | |
Manufacturer Product Number | SANOXY-USB3-GIGETH-HUB |
Description | 3 Ports USB 3.0 Hub |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanoxy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 3 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | - | |
Mounting Type | - | |
Features | - |