SNX-RNBW-KYB-MS-ST-WE | |
---|---|
DigiKey Part Number | 2981-SNX-RNBW-KYB-MS-ST-WE-ND |
Manufacturer | |
Manufacturer Product Number | SNX-RNBW-KYB-MS-ST-WE |
Description | Gaming Keyboard |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanoxy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard and Mouse | |
Number of Keys | 104 | |
Interface | USB | |
Features | - | |
Color | Black | |
Size / Dimension | - |