AP33 | |
---|---|
DigiKey Part Number | 4885-AP33-ND |
Manufacturer | Sanwa |
Manufacturer Product Number | AP33 |
Description | AP33 | Analog Pocket Multimeter |
Customer Reference | |
Detailed Description | Manual Average Pocket Analog Multimeter Digit Scale Display Voltage, Current, Resistance, Capacitance Battery Test Function Features |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanwa | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Pocket | |
Type | Analog | |
Display Type | Scale | |
Function | Voltage, Current, Resistance, Capacitance | |
Functions, Extra | Battery Test | |
Ranging | Manual | |
Response | Average |