109R0812G402 | |
---|---|
DigiKey Part Number | 1688-1282-ND |
Manufacturer | |
Manufacturer Product Number | 109R0812G402 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 53.0 CFM (1.48m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0812G402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 53.0 CFM (1.48m³/min) | |
Static Pressure | 0.323 in H2O (80.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 40.0dB(A) | |
Power (Watts) | 4.44 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.243 lb (110.22 g) | |
Current Rating (Amps) | 0.370A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.24000 | $16.24 |
10 | $14.47000 | $144.70 |
40 | $13.50125 | $540.05 |
80 | $13.04213 | $1,043.37 |
120 | $12.78092 | $1,533.71 |
280 | $12.25204 | $3,430.57 |
520 | $11.87971 | $6,177.45 |