109S051 | |
---|---|
DigiKey Part Number | 109S051-ND |
Manufacturer | |
Manufacturer Product Number | 109S051 |
Description | FAN 80X25MM 200VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 200VAC Square - 80mm L x 80mm H Ball 26.9 CFM (0.753m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 109S051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 200VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 26.9 CFM (0.753m³/min) | |
Static Pressure | 0.154 in H2O (38.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 33.0dB(A) | |
Power (Watts) | 7.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, CSA, PSE, TUV, UL | |
Weight | 0.595 lb (269.89 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.94000 | $51.94 |
10 | $46.28500 | $462.85 |
40 | $43.19000 | $1,727.60 |
80 | $41.72225 | $3,337.78 |
120 | $40.88733 | $4,906.48 |