9CT1-A | |
---|---|
DigiKey Part Number | 1688-9CT1-A-ND |
Manufacturer | |
Manufacturer Product Number | 9CT1-A |
Description | SAN ACE CONTROLLER, SENSOR, ACCE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Accelerometer For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Accelerometer | |
Fits Fan Size | - | |
Length | 2.09" (53.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.21000 | $59.21 |
10 | $52.75000 | $527.50 |