9RA0924P1G001 | |
---|---|
DigiKey Part Number | 1688-9RA0924P1G001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0924P1G001 |
Description | FAN AXIAL 92X38MM 24VDC TACH PWM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 105.9 CFM (2.97m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 105.9 CFM (2.97m³/min) | |
Static Pressure | 0.634 in H2O (157.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 47.0dB(A) | |
Power (Watts) | 11.5 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.480A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.67000 | $31.67 |
10 | $28.22500 | $282.25 |
28 | $26.81036 | $750.69 |
56 | $25.89875 | $1,450.33 |
112 | $25.01866 | $2,802.09 |
252 | $24.02718 | $6,054.85 |