Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | - | |
Attachment Method | PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.122" (28.50mm) | |
Width | 1.181" (30.00mm) | |
Fin Height | 0.945" (24.00mm) | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |