IL13P-L-US1-SVT-3100-183 | |
---|---|
DigiKey Part Number | 817-IL13P-L-US1-SVT-3100-183-ND |
Manufacturer | |
Manufacturer Product Number | IL13P-L-US1-SVT-3100-183 |
Description | C13+ LEFT-ANGLED, NEMA5-15, SVT, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13, Left Angle SVT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13, Left Angle | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.40000 | $18.40 |
10 | $14.99500 | $149.95 |
25 | $13.82440 | $345.61 |
50 | $13.00040 | $650.02 |
200 | $11.49785 | $2,299.57 |
400 | $11.42500 | $4,570.00 |