ST-PERF-4-8

DigiKey Part Number
3132-ST-PERF-4-8-ND
Manufacturer
Manufacturer Product Number
ST-PERF-4-8
Description
BREADBOARD GENERAL PURPOSE PTH
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.1" (2.54mm) Grid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SchmalzTech, LLC
Series
-
Packaging
Retail Package
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
0.1" (2.54mm) Grid
Circuit Pattern
Pad Per Hole (Round)
Edge Contacts
-
Hole Diameter
0.042" (1.07mm)
Size / Dimension
8.00" L x 4.00" W (203.2mm x 101.6mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
In-Stock: 117
MARKETPLACE PRODUCT
Will ship in approximately 1 days from SchmalzTech LLC
FREE SHIPPING on orders of $100.00 or more for products shipped by SchmalzTech LLC
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$15.99000$15.99
20$15.49000$309.80
50$14.99000$749.50