ST-PERF-MNT-2-2-DIN | |
---|---|
DigiKey Part Number | 3132-ST-PERF-MNT-2-2-DIN-ND |
Manufacturer | |
Manufacturer Product Number | ST-PERF-MNT-2-2-DIN |
Description | BREADBOARD GENERAL PURPOSE PTH |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.1" (2.54mm) Grid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.1" (2.54mm) Grid | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 2.80" L x 2.00" W (71.12mm x 50.8mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.99000 | $8.99 |
20 | $8.49000 | $169.80 |
50 | $7.99000 | $399.50 |