202-0018-01

DigiKey Part Number
1988-1085-ND
Manufacturer
Manufacturer Product Number
202-0018-01
Description
QFN SCHMARTBOARDEZ 8 AND 48 PIN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schmartboard, Inc.
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
SMD to Plated Through Hole Board
Package Accepted
QFN
Number of Positions
48
Pitch
0.020" (0.50mm)
Board Thickness
-
Material
-
Size / Dimension
2.000" L x 2.000" W (50.80mm x 50.80mm)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$10.00000$10.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.