912-0034-01 | |
---|---|
DigiKey Part Number | 912-0034-01-ND |
Manufacturer | |
Manufacturer Product Number | 912-0034-01 |
Description | 10 PACK 202-0034-01 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to Plated Through Hole Board | |
Package Accepted | 0201, 0603, 0805, 1206, 1210, 1608, 1812, 2010, 2512, CAES-A, B, C | |
Number of Positions | - | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 2.000" L x 2.000" W (50.80mm x 50.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.00000 | $80.00 |