9050JCK17V20

DigiKey Part Number
4008-9050JCK17V20-ND
Manufacturer
Manufacturer Product Number
9050JCK17V20
Description
RELAY TIME DELAY 30MIN 10A 240V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 0.3 Min ~ 30 Min Delay 10A @ 240VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.3 Min ~ 30 Min
Contact Rating @ Voltage
10A @ 240VAC
Voltage - Supply
120VAC
Termination Style
Plug In
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$116.41000$116.41
10$109.94000$1,099.40
Manufacturers Standard Package